391-056-521-201

Heilind Number:EDA391-056-521-201
Manufacturer:EDAC
Manufacturer Number:391-056-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-521-201

Detailed Description

Enhance connectivity with this dual-row Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it guarantees reliable performance in demanding environments. Featuring 56 positions and a pitch of .1 inches, it offers precise and secure connections. The copper alloy contacts ensure optimal conductivity, while the 3A amperage rating supports efficient power transfer. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality component.