391-056-521-203

Heilind Number:EDA391-056-521-203
Manufacturer:EDAC
Manufacturer Number:391-056-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-521-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features two rows of 56 copper alloy contacts, delivering reliable power and signal transmission. With a pitch of .1 inches and row spacing of .14 inches, it ensures precise alignment on your board. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation offers easy installation, making it a convenient choice for your connectivity needs. Trust in our Card Edge Connector for optimal performance and longevity in your PCB setups.