391-056-521-204

Heilind Number:EDA391-056-521-204
Manufacturer:EDAC
Manufacturer Number:391-056-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With two rows and a total of 56 positions, it offers ample space for seamless board-to-board connections. Crafted with Copper Alloy contacts, it guarantees efficient power transfer, while a pitch of .1 inches and row spacing of .14 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your setup with this essential component today.