391-056-521-208

Heilind Number:EDA391-056-521-208
Manufacturer:EDAC
Manufacturer Number:391-056-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-521-208

Detailed Description

Enhance your connectivity with this sophisticated Card Edge Connector. Designed for high-performance applications, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, this connector offers reliable signal transmission. The .1-inch pitch and .14-inch row spacing provide seamless integration into your PCB setup. Boasting 56 positions and a 3A amperage capacity, it's perfect for demanding projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.