391-056-522-102

Heilind Number:EDA391-056-522-102
Manufacturer:EDAC
Manufacturer Number:391-056-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-522-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing made from UL 94V-0 Thermoplastic Polyester. With a single row layout and a generous 56 positions, it offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions today.