391-056-522-103

Heilind Number:EDA391-056-522-103
Manufacturer:EDAC
Manufacturer Number:391-056-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-522-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for precision and durability, this connector features a single row layout with 56 positions, ensuring seamless compatibility for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a low amperage rating of 3A and a pitch of .1 inch, it's ideal for efficient power and signal transmission. The straight mount orientation and compact design make it easy to integrate, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your board-to-board connections with this essential component.