391-056-522-104

Heilind Number:EDA391-056-522-104
Manufacturer:EDAC
Manufacturer Number:391-056-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-522-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row configuration and a total of 56 positions, this connector offers ample room for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission. Boasting a pitch of .1 inches and a row spacing of .14 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Its straight mount orientation further simplifies installation, making it a must-have component in your inventory. Upgrade your connectivity solutions with this high-performance Card Edge Connector.