391-056-522-108

Heilind Number:EDA391-056-522-108
Manufacturer:EDAC
Manufacturer Number:391-056-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-522-108

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this sleek black connector boasts a single row with 56 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a low profile and straight mount orientation, it's perfect for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a versatile choice for various industrial and consumer electronics projects. Trust in the quality and precision of this connector for seamless board-to-board connections.