391-056-522-201

Heilind Number:EDA391-056-522-201
Manufacturer:EDAC
Manufacturer Number:391-056-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-522-201

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, it offers seamless data transfer with a current rating of 3 A. The .1-inch pitch and .14-inch row spacing accommodate precise PCB layout requirements, while the straight mount orientation simplifies installation. Featuring 56 positions, it provides ample connectivity options for your devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various industrial and electronic projects. Upgrade your connectivity solutions with this essential component.