391-056-522-202

Heilind Number:EDA391-056-522-202
Manufacturer:EDAC
Manufacturer Number:391-056-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-522-202

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a 3 A amperage rating, it delivers efficient power transmission. The two rows of copper alloy contacts, spaced at .1 inch pitch and .14 inch row spacing, provide a total of 56 positions for versatile connections. Its straight mount orientation offers easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your electronic setups with this essential component.