391-056-522-203

Heilind Number:EDA391-056-522-203
Manufacturer:EDAC
Manufacturer Number:391-056-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-522-203

Detailed Description

Enhance connectivity with our premium Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance, even in demanding environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The 2-row design with 56 positions offers ample connectivity options, all with a pitch of .1 in and row spacing of .14 in. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Choose this connector for robust and efficient board-to-board connections.