391-056-522-204

Heilind Number:EDA391-056-522-204
Manufacturer:EDAC
Manufacturer Number:391-056-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-522-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed in sleek black, it not only elevates the aesthetics of your setup but also ensures reliable connectivity. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and efficient operation. Featuring two rows of 56 copper alloy contacts, with a pitch of .1 in and row spacing of .14 in, it offers seamless integration for your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.