391-056-522-207

Heilind Number:EDA391-056-522-207
Manufacturer:EDAC
Manufacturer Number:391-056-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-522-207

Detailed Description

Enhance your PCB connection system with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring reliable power transmission. With a current rating of 3 A and a pitch of .1 in, it offers high efficiency in your circuitry. Boasting 56 positions across 2 rows, it allows for versatile connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections. Explore more in our Connectors category.