391-056-522-208

Heilind Number:EDA391-056-522-208
Manufacturer:EDAC
Manufacturer Number:391-056-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-522-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 56 positions, it ensures seamless data transfer. The Copper Alloy contacts guarantee reliable conductivity, while the .1 inch pitch and .14 inch row spacing offer easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your setup with this essential component for efficient board-to-board connections.