391-056-524-101

Heilind Number:EDA391-056-524-101
Manufacturer:EDAC
Manufacturer Number:391-056-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-524-101

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, this essential component features a single row for optimal space efficiency. Crafted with precision, it boasts 56 positions for extensive compatibility. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees secure and efficient data transmission. The black color adds a sleek and professional touch to your setup. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is perfect for industrial applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Elevate your connectivity with this top-tier component.