391-056-524-102

Heilind Number:EDA391-056-524-102
Manufacturer:EDAC
Manufacturer Number:391-056-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-524-102

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 56 positions, it offers ample room for various connections. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with a low amperage of 3A. Featuring a compact pitch of .1 inch and row spacing of .14 inch, it enables precise connections in tight spaces. Designed for straight mounting orientation, it's ideal for streamlined assembly processes. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.