391-056-524-103

Heilind Number:EDA391-056-524-103
Manufacturer:EDAC
Manufacturer Number:391-056-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-524-103

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a low amperage of 3 A, making it suitable for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 56 positions, it offers ample space for seamless connections. The contact material, Copper Alloy, ensures reliable conductivity while the .1-inch pitch and .14-inch row spacing enable precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Perfect for integrating into PCB assemblies, this Card Edge Connector is a must-have component for any electronics enthusiast or professional. Elevate your connectivity game with this essential device.