391-056-524-104

Heilind Number:EDA391-056-524-104
Manufacturer:EDAC
Manufacturer Number:391-056-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-524-104

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector in timeless black. Designed for seamless integration, this single-row connector features 56 positions, perfect for your PCB assembly needs. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide variety of applications in the electronics industry. Trust in our connector to deliver efficient power transmission with a rated amperage of 3A, meeting your connectivity requirements with ease. Elevate your PCB design with this essential component.