391-056-524-107

Heilind Number:EDA391-056-524-107
Manufacturer:EDAC
Manufacturer Number:391-056-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-524-107

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row configuration and 56 positions, this connector offers ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees reliable and low-resistance connections. Featuring a pitch of .1 inches and row spacing of .14 inches, it allows for precise and secure installations. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.