391-056-524-207

Heilind Number:EDA391-056-524-207
Manufacturer:EDAC
Manufacturer Number:391-056-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers seamless integration with two rows of 56 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in demanding environments. The Copper Alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.