391-056-555-201

Heilind Number:EDA391-056-555-201
Manufacturer:EDAC
Manufacturer Number:391-056-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-555-201

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it offers efficient power transmission. Featuring two rows and 56 positions, it facilitates secure and stable connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.