391-056-555-202

Heilind Number:EDA391-056-555-202
Manufacturer:EDAC
Manufacturer Number:391-056-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that complements any setup. Engineered for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows and 56 positions, it offers ample connectivity options for your devices. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component for efficient data transfer.