391-056-555-204

Heilind Number:EDA391-056-555-204
Manufacturer:EDAC
Manufacturer Number:391-056-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-555-204

Detailed Description

Enhance your electronic connections with this versatile Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of copper alloy contacts, each spaced precisely at a pitch of .1 inches and .14 inches between rows, it offers a total of 56 positions for efficient signal transmission. Suitable for a wide range of applications, this connector guarantees a reliable amperage of 3A and can withstand temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a must-have component in your connectivity toolkit.