391-056-555-208

Heilind Number:EDA391-056-555-208
Manufacturer:EDAC
Manufacturer Number:391-056-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-555-208

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a double-row configuration and a total of 56 positions, this connector offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment on the board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Whether in straight mount orientation or paired with complementary connectors, this component is a versatile choice for your connectivity needs. Elevate your circuit design with this essential connector, a must-have in any engineer's toolkit.