391-056-556-202

Heilind Number:EDA391-056-556-202
Manufacturer:EDAC
Manufacturer Number:391-056-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 56 positions each, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .14 inch row spacing provide precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Its straight mount orientation makes installation easy and secure, meeting the highest standards in the industry. Upgrade your connectivity solutions with this essential component.