391-056-556-203

Heilind Number:EDA391-056-556-203
Manufacturer:EDAC
Manufacturer Number:391-056-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and secure attachment. Its copper alloy contact material and dual-row configuration with 56 positions guarantee seamless data transmission. With a low pitch of .1 inch and row spacing of .14 inch, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation and 3A amperage make it suitable for PCB-to-PCB connections, enabling seamless integration into your projects. Trust in this connector for optimal performance and durability.