391-056-556-204

Heilind Number:EDA391-056-556-204
Manufacturer:EDAC
Manufacturer Number:391-056-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Featuring a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both style and safety in your setup. With a total of 56 positions spread across 2 rows, each contact is made from high-quality Copper Alloy for optimal conductivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of PCB connectivity.