391-056-556-207

Heilind Number:EDA391-056-556-207
Manufacturer:EDAC
Manufacturer Number:391-056-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-556-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for maximum performance and reliability. This sleek black connector, featuring 56 positions across two rows, ensures seamless data transmission with its copper alloy contacts. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability even in harsh environments, while its pitch and row spacing of .1 in and .14 in respectively, offer precise alignment. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for seamless integration into your PCB setup. Trust in our connector for efficient and secure board-to-board connections, meeting all your connectivity needs with ease.