391-056-560-202

Heilind Number:EDA391-056-560-202
Manufacturer:EDAC
Manufacturer Number:391-056-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-560-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 56 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable and efficient transmission. At a pitch of .1 inches and row spacing of .14 inches, it's perfect for precise board-to-board connections. This connector is rated for 3 A, suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in different environments. Upgrade your electronic projects with this essential component.