391-056-560-203

Heilind Number:EDA391-056-560-203
Manufacturer:EDAC
Manufacturer Number:391-056-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-560-203

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue, ensuring both reliability and aesthetics. With a double row configuration and a total of 56 positions, this connector allows for seamless data transmission. Crafted from high-quality Copper Alloy, the contacts guarantee a stable and secure connection. The .1 inch pitch and .14 inch row spacing enable precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for your electronic projects. Explore the endless possibilities with this essential connector.