391-056-560-204

Heilind Number:EDA391-056-560-204
Manufacturer:EDAC
Manufacturer Number:391-056-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-560-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 56 positions, it offers ample connectivity options, while the copper alloy contact material guarantees a secure and efficient connection. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact .1-inch pitch make it easy to integrate into your PCB setup, providing seamless board-to-board connectivity. Upgrade your electronic devices with this essential component, a must-have in any professional or DIY project.