391-056-560-207

Heilind Number:EDA391-056-560-207
Manufacturer:EDAC
Manufacturer Number:391-056-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-560-207

Detailed Description

Enhance connectivity in electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black finish and durable construction made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. Featuring two rows of 56 positions, with a .1-inch pitch and .14-inch row spacing, it facilitates precise and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for professionals in the electronics industry, this connector guarantees optimal performance and durability. Elevate your design projects with this essential component.