391-056-560-208

Heilind Number:EDA391-056-560-208
Manufacturer:EDAC
Manufacturer Number:391-056-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-560-208

Detailed Description

Enhance your PCB assembly with this high-quality Card Edge Connector, designed for seamless board-to-board connections. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable insulation and protection. With a dual-row layout and 56 positions, this connector ensures efficient signal transmission. The copper alloy contacts provide optimal conductivity, while a 0.1-inch pitch and 0.14-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Choose this Straight mount orientation connector for your next project and experience dependable performance.