391-057-520-101

Heilind Number:EDA391-057-520-101
Manufacturer:EDAC
Manufacturer Number:391-057-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-057-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-057-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row with 57 positions, ensuring optimal signal transmission. It boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing long-lasting reliability even in harsh environments. The contact material is crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Whether for industrial machinery or consumer electronics, this Card Edge Connector offers a dependable solution for your connectivity needs.