391-057-520-108

Heilind Number:EDA391-057-520-108
Manufacturer:EDAC
Manufacturer Number:391-057-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-057-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-057-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row configuration and a total of 57 positions, it offers ample connectivity options for your devices. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .14 inches, it facilitates precise alignment during installation. Its straight mount orientation further simplifies the assembly process. Designed to withstand extreme temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Explore our extensive range of connectors and elevate your PCB design capabilities.