391-057-521-102

Heilind Number:EDA391-057-521-102
Manufacturer:EDAC
Manufacturer Number:391-057-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-057-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-057-521-102

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a sleek Black finish and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance under various operating conditions. With a contact material of Copper Alloy and a pitch of .1 inch, it offers optimal conductivity for your PCB assembly. Boasting 57 positions in a single row configuration, it provides ample connectivity options. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Ideal for board-to-board connections, this connector is a must-have for any electronic project. Elevate your connectivity solutions with this essential component.