391-057-521-103

Heilind Number:EDA391-057-521-103
Manufacturer:EDAC
Manufacturer Number:391-057-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-057-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-057-521-103

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 57 positions, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable power transmission. With a pitch of .1 inch and a row spacing of .14 inch, it offers precise alignment for seamless assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for efficient and secure electronic connections.