391-057-521-104

Heilind Number:EDA391-057-521-104
Manufacturer:EDAC
Manufacturer Number:391-057-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-057-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-057-521-104

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 57 positions, it offers ample room for efficient data transfer. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Plus, with a pitch of .1 in and row spacing of .14 in, it's easy to install and use. Upgrade your connectivity solutions with this essential component.