391-057-521-107

Heilind Number:EDA391-057-521-107
Manufacturer:EDAC
Manufacturer Number:391-057-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-057-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-057-521-107

Detailed Description

Upgrade your electronic connections with this sleek Card Edge Connector in classic black. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring a single row design and crafted from high-quality Copper Alloy, it guarantees reliable performance at a low amperage of 3 A. The 57 positions, spaced at a pitch of .1 in and a row spacing of .14 in, provide ample connectivity options for your PCBs. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic project.