391-057-521-108

Heilind Number:EDA391-057-521-108
Manufacturer:EDAC
Manufacturer Number:391-057-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-057-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-057-521-108

Detailed Description

Enhance connectivity within your PCB setup with this sleek Card Edge Connector. Designed for optimal performance, it features a single row with 57 positions, ensuring seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, guarantees longevity and reliability. Copper Alloy contacts provide efficient power transfer, with an amperage rating of 3 A. With a pitch of .1 in and row spacing of .14 in, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Whether you're a DIY enthusiast or a seasoned professional, this connector is a must-have in your toolkit for streamlined board-to-board connections.