391-057-522-102

Heilind Number:EDA391-057-522-102
Manufacturer:EDAC
Manufacturer Number:391-057-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-057-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-057-522-102

Detailed Description

Enhance connectivity in your PCB assembly with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 57 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inches and a row spacing of .14 inches, precise alignment is easily achieved. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have component for your project. Elevate your connectivity game today.