391-057-522-103

Heilind Number:EDA391-057-522-103
Manufacturer:EDAC
Manufacturer Number:391-057-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-057-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-057-522-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With 57 positions and a single row layout, it offers ample connectivity for your electronic devices. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your projects. Trust in its quality and performance to streamline your PCB assembly process.