391-057-522-104

Heilind Number:EDA391-057-522-104
Manufacturer:EDAC
Manufacturer Number:391-057-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-057-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-057-522-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is built to handle an amperage of 3 A, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and a pitch of .1 in, it offers precise and efficient connections. Featuring 57 positions and copper alloy contacts, it enables seamless data transmission. Engineered for versatility, it operates smoothly in temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for any project requiring reliable board-to-board connectivity. Explore our full range of connectors for more options.