391-057-522-107

Heilind Number:EDA391-057-522-107
Manufacturer:EDAC
Manufacturer Number:391-057-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-057-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-057-522-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 57 positions, it provides ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. The .1 inch pitch and .14 inch row spacing offer precise alignment on your circuit boards. Its straight mount orientation simplifies installation, making it ideal for space-efficient designs. Trust in this connector to deliver high performance and longevity in all your connectivity needs.