391-057-522-108

Heilind Number:EDA391-057-522-108
Manufacturer:EDAC
Manufacturer Number:391-057-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-057-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-057-522-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 57 positions, it offers ample connectivity for your applications. The contact material, copper alloy, guarantees reliable and efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of environments, it operates seamlessly in temperatures ranging from -40 to 105 °C. Whether for industrial or commercial use, this connector is a perfect choice for maintaining seamless board-to-board connections. Elevate your electronic assemblies with this essential component.