391-057-524-101

Heilind Number:EDA391-057-524-101
Manufacturer:EDAC
Manufacturer Number:391-057-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-057-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-057-524-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 57 positions, it offers ample room for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation adds to its versatility, making it a must-have in your PCB assembly toolkit. Upgrade your connectivity game with this essential component.