391-057-524-104

Heilind Number:EDA391-057-524-104
Manufacturer:EDAC
Manufacturer Number:391-057-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-057-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-057-524-104

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for high performance, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout featuring 57 positions, it offers seamless integration and reliable signal transmission. Crafted with copper alloy contacts and a pitch of .1 inches, it ensures optimal conductivity and stability. The straight mount orientation and compact design make it ideal for space-efficient PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your connectivity with this essential component, perfect for demanding industrial environments.