391-058-520-101

Heilind Number:EDA391-058-520-101
Manufacturer:EDAC
Manufacturer Number:391-058-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-520-101

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector in sleek black. With a 3A amperage rating, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, durability is assured even in demanding environments. Featuring a single row design with 58 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, ensuring efficient signal transfer. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is achieved. Perfect for board-to-board PCB connections, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your system's performance with this essential connector.