391-058-520-102

Heilind Number:EDA391-058-520-102
Manufacturer:EDAC
Manufacturer Number:391-058-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-520-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 58 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh industrial environments. The copper alloy contact material and 3 A amperage rating provide optimal conductivity, while the .1-inch pitch and .14-inch row spacing accommodate precise connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and durability for seamless board-to-board connectivity.