391-058-520-103

Heilind Number:EDA391-058-520-103
Manufacturer:EDAC
Manufacturer Number:391-058-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-520-103

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, a crucial component designed for seamless board-to-board integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and a total of 58 positions, it offers ample room for your connections. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. At a pitch of .1 inches and a row spacing of .14 inches, precise alignment is effortlessly achieved. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this essential connector to streamline your electronic assembly process with efficiency and reliability.